Siemens Force Guided Relay, 24V dc Coil Voltage, 5-Pole

Subtotal (1 unit)*

$320.41

(exc. GST)

$352.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.41

*price indicative

RS Stock No.:
256-5398
Mfr. Part No.:
3RQ10002LB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Force Guided Relay

Number of Poles

5

Coil Power

1.3W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Series

3RQ1

COO (Country of Origin):
DE
The Siemens Forced coupling relay is a positively driven coupling relay in industrial enclosure has 4NO contact and 1NC contact and 24 V DC rated value SIL 2 / PL c, spring-type terminal (push-in) type of electrical connection with any mounting position also has monostable switching behaviour, IP20 protection class.

Degree of pollution 3

Material of switching contacts AgSnO2 + Au flash

DC type of voltage

ON-delay time 15 ms

OFF-delay time 35 ms

Height 100 mm

Width 22.5 mm

Depth 120 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy