Panasonic DIN Rail Force Guided Relay, 24V dc Coil Voltage, 6-Pole, SPDT
- RS Stock No.:
- 247-4342
- Mfr. Part No.:
- SFS2-DC24V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-4342
- Mfr. Part No.:
- SFS2-DC24V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | SPDT | |
| Number of Poles | 6 | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Height | 15mm | |
| Length | 50mm | |
| Series | SFS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration SPDT | ||
Number of Poles 6 | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
Height 15mm | ||
Length 50mm | ||
Series SFS | ||
- COO (Country of Origin):
- JP
The Panasonic makes SF series of Safety relays, This slim type relay has 2 form A and 2 form B contact arrangement. The relay has no indicator LED, the rated coil voltage is 24 Vdc.
Fast response time is achieved (max. 8 ms )
With diode and LED indication type available
Related links
- Panasonic DIN Rail Force Guided Relay 6-Pole, SPDT
- Finder DIN Rail Force Guided Relay 6-Pole, 5 NO/1 NC
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 2 NC/4 NO
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 6-Pole, 4 NO/1 NC
- Elesta DIN Rail Force Guided Relay 6-Pole, 2 NC/3 NO
- Elesta DIN Rail Force Guided Relay 6-Pole, 2 NC/3 NO
- Elesta DIN Rail Force Guided Relay 6-Pole, 4 NO/1 NC
