TE Connectivity DIN Rail Force Guided Relay, 115V dc Coil Voltage, 6-Pole, 3PDT
- RS Stock No.:
- 161-6260
- Mfr. Part No.:
- SR6ZA615
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-6260
- Mfr. Part No.:
- SR6ZA615
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mount Type | DIN Rail | |
| Product Type | Force Guided Relay | |
| Coil Voltage | 115 V dc | |
| Number of Poles | 6 | |
| Contact Configuration | 3PDT | |
| Coil Power | 1200 mW | |
| Coil Resistance | 6.02 kΩ | |
| Contact Material | Silver Alloy | |
| Depth | 46 mm | |
| Height | 58 mm | |
| Isolation Coil To Contact | 2 kVrms | |
| Length | 87 mm | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -25 °C | |
| Series | SR6 | |
| Switching Current | 8 A | |
| Terminal Type | Cage Clamp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mount Type DIN Rail | ||
Product Type Force Guided Relay | ||
Coil Voltage 115 V dc | ||
Number of Poles 6 | ||
Contact Configuration 3PDT | ||
Coil Power 1200 mW | ||
Coil Resistance 6.02 kΩ | ||
Contact Material Silver Alloy | ||
Depth 46 mm | ||
Height 58 mm | ||
Isolation Coil To Contact 2 kVrms | ||
Length 87 mm | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -25 °C | ||
Series SR6 | ||
Switching Current 8 A | ||
Terminal Type Cage Clamp | ||
Safety Relay SR6 Z Series
8A 6 pole
24Vdc or 230Vac Coil
DIN rail mount
Contact material; AgSnO2
Mechanical life operations; 10 x 106
Ambient temperature range; -25 to +50°C
Forced guided contacts to EN50205
Related links
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 3PDT
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
- Omron PCB Force Guided Relay 6-Pole, 3PDT
- TE Connectivity PCB Force Guided Relay 6-Pole, 3PDT
- Elesta PCB Force Guided Relay 6-Pole, 3PDT
- TE Connectivity DIN Rail Force Guided Relay 6-Pole, 2 NC/4 NO
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
