Siemens 7MH5708-5PE00 Compact Mounting Unit, For Use With Load Cell

Subtotal (1 unit)*

$3,366.01

(exc. GST)

$3,702.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,366.01

*price indicative

RS Stock No.:
233-9151
Mfr. Part No.:
7MH5708-5PE00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Force Gauge Test Stand

Accessory Type

Compact Mounting Unit

For Use With

Load Cell

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Siwarex WL 270 series of CP-S SA guide element for compact mounting unit is 50t and max. lateral force is 25kN. Adjusted to the mounting length one-sided or on both sides usable.

Material: Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy