Siemens 7MH5708-5KE00 Compact Mounting Unit, For Use With Load Cell
- RS Stock No.:
- 233-9147
- Mfr. Part No.:
- 7MH5708-5KE00
- Brand:
- Siemens
Subtotal (1 unit)*
$2,512.88
(exc. GST)
$2,764.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,512.88 |
*price indicative
- RS Stock No.:
- 233-9147
- Mfr. Part No.:
- 7MH5708-5KE00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Compact Mounting Unit | |
| Product Type | Force Gauge Test Stand | |
| For Use With | Load Cell | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Compact Mounting Unit | ||
Product Type Force Gauge Test Stand | ||
For Use With Load Cell | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Siwarex WL 270 series of guide element for compact mounting unit CP-S SA nominal load is 30t and max. lateral force is 15kN. Adjusted to the mounting length one-sided or on both sides usable.
Material: Stainless Steel
Related links
- Siemens 7MH5708-5GE00 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5708-4AE00 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5708-5PA01 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5708-4PE00 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5708-5KA01 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5708-5PE00 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5706-3GA00 Compact Mounting Unit, For Use With Load Cell
- Siemens 7MH5706-3PA00 Compact Mounting Unit, For Use With Load Cell
