Schneider Electric 1 Step Foot Switch - 2 NO/2 NC Metal 3 A Contact Current, 240 V ac Contact Voltage
- RS Stock No.:
- 346-853
- Mfr. Part No.:
- XPER811
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$751.01
(exc. GST)
$826.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $751.01 |
*price indicative
- RS Stock No.:
- 346-853
- Mfr. Part No.:
- XPER811
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Foot Switch | |
| Series | XPER811 | |
| Contact Configuration | 2 NO/2 NC | |
| Switch Operation | 1 Step | |
| Contact AC Voltage | 240V ac | |
| Housing Material | Metal | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 3A | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Cover | No | |
| Standards/Approvals | IEC 60947-5-1, IEC 60255-7, IEC 60947-1 | |
| Housing Colour | Orange | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Foot Switch | ||
Series XPER811 | ||
Contact Configuration 2 NO/2 NC | ||
Switch Operation 1 Step | ||
Contact AC Voltage 240V ac | ||
Housing Material Metal | ||
Contact DC Voltage 250V dc | ||
Contact Current 3A | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Cover No | ||
Standards/Approvals IEC 60947-5-1, IEC 60255-7, IEC 60947-1 | ||
Housing Colour Orange | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- MA
The Schneider Electric Harmony XPE single foot switch, made of metal with an orange finish, features a trigger mechanism and one step. It includes two contacts (1NC+NO) and offers IP66 ingress protection, making it ideal for use in tough industrial environments.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric 1 Step Foot Switch - 1 NO/1 NC Plastic 3 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 1 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric 2 Step Foot Switch - 1 NO/1 NC Metal 3 A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Latching Foot Switch - 1 NO/1 NC Metal 3A Contact Current, 240 V ac Contact Voltage
