Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- RS Stock No.:
- 346-926
- Mfr. Part No.:
- XPEM211EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,073.65
(exc. GST)
$1,181.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,073.65 |
*price indicative
- RS Stock No.:
- 346-926
- Mfr. Part No.:
- XPEM211EX
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Foot Switch | |
| Series | XPEM211EX | |
| Contact Configuration | 2 NO/2 NC | |
| Switch Operation | 2 Step | |
| Housing Material | Metal | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Switch Contact Current | 3A | |
| Switch Environment | Foot Switch | |
| IP Rating | IP66 | |
| Guard Cover | Yes | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Width | 104mm | |
| Height | 59mm | |
| Hazardous Area Certification | ATEX | |
| Colour | Blue | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Foot Switch | ||
Series XPEM211EX | ||
Contact Configuration 2 NO/2 NC | ||
Switch Operation 2 Step | ||
Housing Material Metal | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Switch Contact Current 3A | ||
Switch Environment Foot Switch | ||
IP Rating IP66 | ||
Guard Cover Yes | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Width 104mm | ||
Height 59mm | ||
Hazardous Area Certification ATEX | ||
Colour Blue | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XPE single foot switch, made of metal with a blue finish, features two step and two contacts (1NC+NO). Without a cover, it offers protection against dust, ensuring reliable performance in industrial environments.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Foot Switch 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 2 Step Foot Switch - 2 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch 1 Step Foot Switch - 1 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Momentary Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric 1 Step Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Latching Foot Switch - 1 NO/1 NC Metal 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Foot Switch Momentary Foot Switch - 2 NO/2 NC Plastic 3A Contact Current, 240 V ac Contact Voltage
- Schneider Electric Momentary Foot Switch - 2 NO/2 NC Metal 3A Contact Current, 240 V ac Contact Voltage
