Leitz Tilt Adjustable Foot Rest, 405 mm Height, 260mm Width, 550 g

Subtotal (1 unit)*

$109.03

(exc. GST)

$119.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.03

*price indicative

RS Stock No.:
652-353
Mfr. Part No.:
53710089
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Tilt Adjustable

Yes

Product Type

Foot Rest

Length

405mm

Width

260mm

Colour

Grey

Weight

550g

Maximum Height

140mm

Standards/Approvals

DIN 26800 EN ISO 15537

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leitz Desk Foot Rest is the Ideal solution for establishing a comfortable and dynamic workspace. It is expertly designed to keep your feet and legs relaxed, significantly alleviating discomfort and stiffness in your shoulders and back. By promoting healthy posture and enhancing circulation, this foot rest serves multiple purposes, whether as a desk foot stool or knee support when lying down. Its innovative design allows it to be flipped over, transforming it into an ankle rocker to keep your legs Active while you work. The soft core and fabric cover make it perfect for both socks and bare feet, bringing enhanced comfort to any environment, including your home office. With a minimalist aesthetic and matte finish, this product not only boosts your health and wellbeing but also complements your working set-up beautifully.

Stylish design enhances any workspace while maximising comfort

Promotes a healthy posture and improves circulation by elevating feet and legs

Versatile use as an ankle rocker to maintain leg movement and activity

Soft core and fabric cover make it suitable for use with or without socks

Tested by the German IGR Institute for Health and Ergonomics, ensuring quality

Helps relieve discomfort and fatigue associated with prolonged sitting

Removable cover that is hand washable, ensuring hygiene and easy maintenance

Plastic-free packaging aligns with sustainable practices

The Leitz Ergo Cosy range exemplifies style combined with premium quality, fostering a healthy work environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy