3M 5423 700005 Clear Foam Tape, 1.5in x 16.45 m, 12.0 mm Thick

Subtotal (1 unit)*

$457.66

(exc. GST)

$503.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$457.66

*price indicative

RS Stock No.:
284-7357
Mfr. Part No.:
7000050077
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

1.5in

Product Type

Foam Tape

Thickness

12.0mm

Length

16.45m

Backing Material

Polyethylene

Colour

Clear

Adhesion Strength

26oz/in

Trade Name

700005

Adhesive Material

Rubber

Minimum Operating Temperature

-35°C

Tensile Strength

96.3N/cm

Maximum Operating Temperature

105°C

Standards/Approvals

ASTM D-3759, ASTM D-3330

Model Number

5423

RoHS Status: Exempt

COO (Country of Origin):
US

3M Film Tape, 1.5 inches Width, 0.3mm Thickness - 7000050077


This film tape is a clear adhesive product designed for industrial sealing and protection tasks across electrical, electronics, mechanical and automation environments. It combines a transparent polyethylene backing with a rubber-based adhesive to provide a conformable, protective layer suitable for general-purpose sealing and packing where visibility and surface adhesion are required.

Features & Benefits


• Rated for continuous use up to 105°C for high-temperature tasks
• Operates down to -35°C to maintain adhesion in cold conditions
• Rubber adhesive strength of 26 oz/in for secure tack
• Tensile resistance of 55 lb/in to resist mechanical stress
• Backing thickness of 0.3 mm for Durable film performance

**Applications**


• Suitable for temporary masking during PCB assembly
• Ideal for sealing cable joints in control cabinets
• Used with insulation wraps in motor maintenance
• Can be used for clear packing of instrument components
• Used for surface protection during transport and handling

How long is a single roll and how does that affect inventory planning?


Each roll provides 16.45 m of tape which helps estimate usage rates for routine sealing and packing operations.

What material composition affects chemical resilience?


The backing is polyethylene and the adhesive is rubber, this combination offers resistance to abrasion and general handling rather than aggressive solvents.

How does the tape perform under tensile load during installation?


With a tensile strength of 55 lb/in the film resists stretching and tearing when pulled across overlaps or wrapped around harnesses.

Which standards relate to its adhesive and film properties?


The tape conforms to ASTM D-3759 and ASTM D-3330, which cover film backing and peel adhesion test methods respectively.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy