Tesa 7492 7492 Grey Foam Tape, 24mm x 25 m, 3 mm Thick
- RS Stock No.:
- 271-2765
- Mfr. Part No.:
- 07492-00017-00
- Brand:
- Tesa
Subtotal (1 unit)*
$80.13
(exc. GST)
$88.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.13 |
*price indicative
- RS Stock No.:
- 271-2765
- Mfr. Part No.:
- 07492-00017-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Foam Tape | |
| Width | 24mm | |
| Thickness | 3mm | |
| Length | 25m | |
| Backing Material | Polyethylene | |
| Colour | Grey | |
| Single/Double Sided | Single Sided | |
| Trade Name | 7492 | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -80°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 7492 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Foam Tape | ||
Width 24mm | ||
Thickness 3mm | ||
Length 25m | ||
Backing Material Polyethylene | ||
Colour Grey | ||
Single/Double Sided Single Sided | ||
Trade Name 7492 | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -80°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Model Number 7492 | ||
- COO (Country of Origin):
- US
The Tesa Cross linked polyethylene closed cell foam tape is available with an acrylic adhesive on one side with 3 mm thick irradiation. The irradiation cross linking ensures consistently high quality. This foam tape is soft, conformable and suitable for use on uneven surfaces. In addition the sealing foam tape is non toxic when burnt, non carcinogenic and will not contaminate food or water.
High resistant to UV light
Keeping out dust and water
REACH and RoHS compliant
Usable for dam wall sealing
High resistance to humidity and temperature
Related links
- Tesa 7492 7492 Grey Foam Tape 3 mm Thick
- Tesa 7492 7492 Grey Foam Tape 3 mm Thick
- Tesa 7495 7495 Grey Foam Tape 12 mm Thick
- Tesa 7493 7493 Grey Foam Tape 6 mm Thick
- Tesa 7494 7494 Grey Foam Tape 10 mm Thick
- Tesa 4952 4952 White Foam Tape 1.15 mm Thick
- Tesa 4957 Tesa 4957 White Double Sided PE Foam Tape 1.1 mm Thick
- Tesa HAF® 8401 Tesa HAF 8401 200 μm Amber Reactive HAF Mounting Tape Amber Double Sided Foam Tape 0.2 mm
