3M LSE-110WF VHB White Foam Tape, 12mm x 33 m, 600 μm Thick

Subtotal (1 unit)*

$111.01

(exc. GST)

$122.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.01

*price indicative

RS Stock No.:
236-5222
Mfr. Part No.:
3M LSE-110WF 12mmx33m
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

12mm

Product Type

Foam Tape

Thickness

600μm

Length

33m

Backing Material

Acrylic Foam

Colour

White

Single/Double Sided

Double Sided

Foam Density

715kg/m³

Trade Name

VHB

Adhesive Material

Modified Acrylic

Minimum Operating Temperature

38°C

Maximum Operating Temperature

38°C

Standards/Approvals

Based on ASTM standards (e.g, ASTM D-3652, ASTM D3330, ASTM D3654, ASTM D1002, ASTM D897)

Model Number

LSE-110WF

3M VHB Series Foam Tape, Acrylic Foam Backing Material, 33m Length - 3M LSE-110WF 12mmx33m


This foam tape offers effective bonding solutions for various applications, especially with low surface energy materials. Its flexible design and significant initial tack allow for strong adhesion to different substrates, making it suitable for industries like automation, electronics, and mechanical engineering. The tape performs well in both indoor and outdoor conditions, highlighting its adaptability.

Features & Benefits


• Double-coated acrylic foam provides excellent bonding strength

• Good low-temperature tack supports diverse environmental conditions

• Enables bonding to many surfaces without the necessity of primer

• Soft foam structure aids in stress relaxation during application

• Weather-resistant properties support reliable outdoor use

Applications


• Bonds plastics during production processes

• Secures signage and branding materials

• Utilised in transport for component assembly

• Suitable for appliance manufacturing and assembly tasks

• Ideal for electronic devices requiring strong adhesion

What surfaces can be bonded with this tape?


It adheres to various materials, including metals, composites, and low surface energy plastics such as polypropylene and nylon, enhancing its versatility across applications.

How should surfaces be prepared before applying this tape?


Surfaces should be clean, dry, and free from any condensed moisture to ensure optimal adhesion and performance.

Can it be used in cold environments?


The ideal application temperature ranges from 10°C to 38°C, but it can be applied at lower temperatures down to 0°C if surfaces are frost-free, providing flexibility in usage.

What is the expected shelf life of this tape?


The shelf life is 18 months when stored at 16°C to 25°C with 40-65% relative humidity, though performance may remain acceptable beyond this period; usage before expiry is recommended.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy