3M 5952F VHB Black Tape, 12mm x 33 m, 970 μm Thick
- RS Stock No.:
- 862-275
- Mfr. Part No.:
- 7100211831
- Brand:
- 3M
N
This image is representative of the product range
Subtotal (1 box of 6 units)*
$969.67
(exc. GST)
$1,066.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $969.67 | $161.612 |
*price indicative
- RS Stock No.:
- 862-275
- Mfr. Part No.:
- 7100211831
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 12mm | |
| Product Type | Tape | |
| Thickness | 970μm | |
| Length | 33m | |
| Backing Material | Polyethylene Film | |
| Colour | Black | |
| Adhesion Strength | 39N/cm | |
| Foam Density | 590kg/m³ | |
| Single/Double Sided | Double Sided | |
| Trade Name | VHB | |
| Adhesive Material | Modified Acrylic | |
| Minimum Operating Temperature | 10°C | |
| Tensile Strength | 480kPa | |
| Standards/Approvals | UL 879 | |
| Maximum Operating Temperature | 149°C | |
| Model Number | 5952F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 12mm | ||
Product Type Tape | ||
Thickness 970μm | ||
Length 33m | ||
Backing Material Polyethylene Film | ||
Colour Black | ||
Adhesion Strength 39N/cm | ||
Foam Density 590kg/m³ | ||
Single/Double Sided Double Sided | ||
Trade Name VHB | ||
Adhesive Material Modified Acrylic | ||
Minimum Operating Temperature 10°C | ||
Tensile Strength 480kPa | ||
Standards/Approvals UL 879 | ||
Maximum Operating Temperature 149°C | ||
Model Number 5952F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M double-sided acrylic foam tape designed for strong bonding applications. With a thickness of 0.045 inches, it provides superior adhesion to various surfaces, ensuring long-lasting performance.
Fast and permanent bonding method reduces the need for mechanical fasteners
Invisible fastening maintains aesthetic appeal by keeping surfaces smooth
Highly conformable foam adapts to irregular surfaces for optimal contact
Pressure-sensitive adhesive allows immediate handling strength on contact