RS PRO RS PRO Foam Tapes Grey Double Sided Foam Tape, 12mm x 33 m, 600 μm Thick

Subtotal (1 unit)*

$46.12

(exc. GST)

$50.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 134 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.12

*price indicative

RS Stock No.:
227-877
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

12mm

Product Type

Double Sided Foam Tape

Thickness

600μm

Length

33m

Backing Material

Acrylic Foam

Colour

Grey

Adhesion Strength

37N/cm

Trade Name

RS PRO Foam Tapes

Adhesive Material

Acrylic

Standards/Approvals

RoHS, REACH

Maximum Operating Temperature

230°C

RS PRO Double Sided Acrylic Foam Tape


A self-adhesive Acrylic backed tape ideal for both indoor and outdoor use exhibiting no degradation to UV rays, water or aggressive solvents.;The foam tape ensures a tight, long-lasting bond with a high shear endurance that conforms to the shape and texture of the surface. Particularly useful for materials with medium to high surface energy.;Suitable for a host of applications and materials including general home use, signage, veneers, glass, Polycarbonate and Acryl, Steel, Aluminium and powder coated metals.

Features and Benefits


Acrylic foam tape;Acrylic adhesive;Double sided;UV resistant;High shear strength;Water and solvent proof;CFC, Halogen and HCFC free

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy