RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive, 25mm x 33 m, 1 mm Thick
- RS Stock No.:
- 227-866
- Brand:
- RS PRO
Subtotal (1 unit)*
$251.81
(exc. GST)
$276.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.81 |
*price indicative
- RS Stock No.:
- 227-866
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 25mm | |
| Product Type | Transfer Tape Adhesive | |
| Thickness | 1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | Clear | |
| Adhesion Strength | 33N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 1000kg/m³ | |
| Trade Name | RS PRO Foam Tapes | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 25mm | ||
Product Type Transfer Tape Adhesive | ||
Thickness 1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour Clear | ||
Adhesion Strength 33N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 1000kg/m³ | ||
Trade Name RS PRO Foam Tapes | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 120°C | ||
RS PRO Double Sided Acrylic Foam Tape
A self-adhesive Acrylic backed tape ideal for both indoor and outdoor use exhibiting no degradation to UV rays, water or aggressive solvents.;The foam tape ensures a tight, long-lasting bond with a high shear endurance that conforms to the shape and texture of the surface. Particularly useful for materials with medium to high surface energy.;Suitable for a host of materials including signage, veneer, powder coated metal, Steel, glass, Aluminium, Polycarbonate and Acryl
Features and Benefits
Acrylic foam tape;Acrylic adhesive;Double sided;UV resistant;High shear strength;Suitable for materials with medium to high surface energy;Water and solvent proof;CFC, Halogen and HCFC free
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0227893
Each
$51.25
- RS Stock No. 0227862
Each
$191.38
- RS Stock No. 0227878
Each
$194.37
- RS Stock No. 0227888
Each
$30.68
Related links
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- RS PRO RS PRO Foam Tapes Clear Transfer Tape Adhesive 1 mm Thick
- 3M SCOTCH 969 ATG Clear Transfer Tape Adhesive 0.13 mm Thick












