Nanuk Nanuk 990 Egg Crate Foam Insert, For Use With Nanuk 990

Subtotal (1 unit)*

$255.88

(exc. GST)

$281.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.88

*price indicative

RS Stock No.:
287-4526
Mfr. Part No.:
1-99000-K
Brand:
Nanuk
Find similar products by selecting one or more attributes.
Select all

Brand

Nanuk

Foam Shape

Egg Crate

Model Number

Nanuk 990

Product Type

Foam Insert

Colour

Dark Grey

Height

6in

Length

43.9375in

Width

14.4375in

Standards/Approvals

No

For Use With

Nanuk 990

COO (Country of Origin):
CA
The Nanuk EU b.v. Foam Inserts are made of high quality polyurethane foam, the multi layered set of customizable inserts includes a pre scored removable layer. This layer consists of foam squares that can be removed in various configurations to accommodate the contents of the case. This solution is ideal if you are seeking a quick and easy way to protect and organize your items.

Base pad

Convoluted lid foam

Pre-cut cubed foam layer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy