Nanuk Nanuk 935 Egg Crate Foam Insert, For Use With Nanuk 935
- RS Stock No.:
- 287-4510
- Mfr. Part No.:
- 1-93500-K
- Brand:
- Nanuk
Subtotal (1 unit)*
$122.05
(exc. GST)
$134.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.05 |
*price indicative
- RS Stock No.:
- 287-4510
- Mfr. Part No.:
- 1-93500-K
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Foam Insert | |
| Model Number | Nanuk 935 | |
| Foam Shape | Egg Crate | |
| Colour | Dark Grey | |
| Standards/Approvals | No | |
| Width | 11.1875in | |
| Length | 20.375in | |
| Height | 6.875in | |
| For Use With | Nanuk 935 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Foam Insert | ||
Model Number Nanuk 935 | ||
Foam Shape Egg Crate | ||
Colour Dark Grey | ||
Standards/Approvals No | ||
Width 11.1875in | ||
Length 20.375in | ||
Height 6.875in | ||
For Use With Nanuk 935 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Foam Inserts are made of high quality polyurethane foam, the multi layered set of customizable inserts includes a pre scored removable layer. This layer consists of foam squares that can be removed in various configurations to accommodate the contents of the case. This solution is ideal if you are seeking a quick and easy way to protect and organize your items.
Base pad
Convoluted lid foam
Pre-cut cubed foam layer
Related links
- Nanuk Nanuk 970 Egg Crate Foam Insert, For Use With Nanuk 970
- Nanuk Nanuk 925 Egg Crate Foam Insert, For Use With Nanuk 925
- Nanuk Nanuk 903 Egg Crate Foam Insert, For Use With Nanuk 903
- Nanuk Nanuk 945 Egg Crate Foam Insert, For Use With Nanuk 945
- Nanuk Nanuk 965 Egg Crate Foam Insert, For Use With Nanuk 965
- Nanuk Nanuk 988 Egg Crate Foam Insert, For Use With Nanuk 988
- Nanuk Nanuk 904 Egg Crate Foam Insert, For Use With Nanuk 904
- Nanuk Nanuk 963 Egg Crate Foam Insert, For Use With Nanuk 963
