Nanuk Nanuk 955 Egg Crate Foam Insert, For Use With Nanuk 955
- RS Stock No.:
- 287-4515
- Mfr. Part No.:
- 1-95500-K
- Brand:
- Nanuk
Subtotal (1 unit)*
$248.85
(exc. GST)
$273.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.85 |
*price indicative
- RS Stock No.:
- 287-4515
- Mfr. Part No.:
- 1-95500-K
- Brand:
- Nanuk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nanuk | |
| Product Type | Foam Insert | |
| Model Number | Nanuk 955 | |
| Foam Shape | Egg Crate | |
| Colour | Dark Grey | |
| Length | 22.25in | |
| Height | 9.625in | |
| Standards/Approvals | No | |
| Width | 17.25in | |
| For Use With | Nanuk 955 | |
| Select all | ||
|---|---|---|
Brand Nanuk | ||
Product Type Foam Insert | ||
Model Number Nanuk 955 | ||
Foam Shape Egg Crate | ||
Colour Dark Grey | ||
Length 22.25in | ||
Height 9.625in | ||
Standards/Approvals No | ||
Width 17.25in | ||
For Use With Nanuk 955 | ||
- COO (Country of Origin):
- CA
The Nanuk EU b.v. Foam Inserts are made of high quality polyurethane foam, the multi layered set of customizable inserts includes a pre scored removable layer. This layer consists of foam squares that can be removed in various configurations to accommodate the contents of the case. This solution is ideal if you are seeking a quick and easy way to protect and organize your items.
Base pad
Convoluted lid foam
Pre-cut cubed foam layer
- RS Stock No. 2874509
- Mfr. Part No. 1-93300-K
Each
$156.61
- RS Stock No. 2874513
- Mfr. Part No. 1-94500-K
Each
$279.18
- RS Stock No. 2874498
- Mfr. Part No. 1-90500-K
Each
$28.77
- RS Stock No. 2874499
- Mfr. Part No. 1-90800-K
Each
$38.60
Related links
- Nanuk Nanuk 904 Egg Crate Foam Insert, For Use With Nanuk 904
- Nanuk Nanuk 925 Egg Crate Foam Insert, For Use With Nanuk 925
- Nanuk Nanuk 970 Egg Crate Foam Insert, For Use With Nanuk 970
- Nanuk Nanuk 968 Egg Crate Foam Insert, For Use With Nanuk 968
- Nanuk Nanuk 903 Egg Crate Foam Insert, For Use With Nanuk 903
- Nanuk Nanuk 908 Egg Crate Foam Insert, For Use With Nanuk 908
- Nanuk Nanuk 985 Egg Crate Foam Insert, For Use With Nanuk 985
- Nanuk Nanuk 909 Egg Crate Foam Insert, For Use With Nanuk 909










