Wera 05137329001 Rectangular Foam Insert, For Use With Tool Rebel Roller Cabinets

N

Subtotal (1 unit)*

$57.42

(exc. GST)

$63.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.42

*price indicative

RS Stock No.:
938-171
Mfr. Part No.:
05137329001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Foam Shape

Rectangular

Model Number

05137329001

Product Type

Foam Insert

Colour

Grey

Standards/Approvals

No

Width

172mm

Length

392mm

Height

30mm

For Use With

Tool Rebel Roller Cabinets

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera foam insert screwdriver set provides an optimum fit for the best possible removal of the tools. It offers protection of the tool from dirt and impact, while being water- and oil-repellent, low maintenance, and easy to clean.

Durable foam insert protects tools from dirt and impact

Two-coloured design highlights missing tools for quick identification

Water- and oil-repellent, ensuring low maintenance and easy cleaning

Optimum fit for efficient tool removal from the insert

Compact dimensions: 172 x 30 x 392 mm for space-saving storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy