Endress+Hauser Flowphant DTT35 Series Flow Switch 0.03m/s to 3m/s
- RS Stock No.:
- 288-8904
- Distrelec Article No.:
- 304-07-962
- Mfr. Part No.:
- DTT35-A1A111PL2BAA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$841.09
(exc. GST)
$925.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $841.09 |
*price indicative
- RS Stock No.:
- 288-8904
- Distrelec Article No.:
- 304-07-962
- Mfr. Part No.:
- DTT35-A1A111PL2BAA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Flow Switch | |
| Standards/Approvals | No | |
| Series | Flowphant DTT35 | |
| Minimum Flow Rate | 0.03m/s | |
| Maximum Flow Rate | 3m/s | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Flow Switch | ||
Standards/Approvals No | ||
Series Flowphant DTT35 | ||
Minimum Flow Rate 0.03m/s | ||
Maximum Flow Rate 3m/s | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Flowphant T DTT35 is a compact flow switch for the safe monitoring of flow rates and temperature in hygienic processes.
Function check and process information onsite thanks to digital display at device
Top housing section which can be rotated 310° and rotatable display make it possible to read the measured values in all orientations
Related links
- Endress+Hauser Flowphant DTT35 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser DTT35 Series Flow Switch 0.03m/s to 3m/s
- Endress+Hauser Flowphant DTT31 Series Flow Switch 0.03m/s to 3m/s
- Hand Saws
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
