SICK FTS Series Digital Flow Sensor for Liquid
- RS Stock No.:
- 285-1316
- Mfr. Part No.:
- FTS-H100F04A
- Brand:
- SICK
Subtotal (1 unit)*
$953.70
(exc. GST)
$1,049.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $953.70 |
*price indicative
- RS Stock No.:
- 285-1316
- Mfr. Part No.:
- FTS-H100F04A
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Digital | |
| Housing Material | Stainless Steel | |
| Connection Type | M12 | |
| Maximum Pressure | 100bar | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP69, IP67 | |
| Minimum Media Temperature | -40°C | |
| Maximum Media Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EN 61326-1, EN 61326-2-3 | |
| Series | FTS | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Digital | ||
Housing Material Stainless Steel | ||
Connection Type M12 | ||
Maximum Pressure 100bar | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP69, IP67 | ||
Minimum Media Temperature -40°C | ||
Maximum Media Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EN 61326-1, EN 61326-2-3 | ||
Series FTS | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- DE
Overview
The T-Easic® FTS thermal flow sensor measures flow and temperature of liquids in accordance with the calorimetric principle. Available as an industrial variant with VISTAL® housing and display or as a hygienic stainless-steel variant, the T-Easic® FTS is suitable for a wide range of applications. Depending on the requirements, the sensor features two digital outputs for limit value monitoring, a pulse output for volume recording or an analogue output for continuous recording of measured values.
A special feature is integrated empty pipe detection for optimal dry-run protection in pumps. Parameterization can be done via IO-Link or the display. Media taught-in at the factory such as oil and water accelerate commissioning; other liquids can be calibrated quickly and easily.
At a glance
Flow monitoring and temperature measurement in one sensor
Optimized for water and oil; teach-in option of other liquids
IP 67/IP 69 enclosure rating and IO-Link 1.1
Industrial design in VISTAL® housing with 180°-rotatable OLED display
Stainless steel hygienic variant, completely CIP-/SIP-capable, process temperatures up to 150 °C
Your Benefit
One sensor, two measurements – reduces costs and hygiene risk thanks to a unique installation point
Optimal pump protection thanks integrated empty pipe detection
Automated measurement data acquisition via analogue output or IO-Link
Volume recording thanks to configurable pulse output
Cost savings thanks to speedy installation via mounting adapter and T-connectors
Time savings due to easy commissioning without calibration for taught-in media
User friendly industrial version with intuitive menu guidance and display for fast commissioning
Applications
Related links
- SICK FTS Series Fluid Sensor Flow Sensor for Liquid 600cm/s Max
- SICK FTS Series Flow Switch Flow Sensor for Liquid 300cm/s Max
- SICK FTS Series Flow Switch Flow Switch for Liquid 300cm/s Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 2L/min Min, 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 0.5L/min Min, 4L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Fluid 16L/min Max
- SMC PF2MC72 Series Digital Flow Sensor Flow Sensor for Air 100L/min Max
- SMC PF3W740 Series Digital Flow Sensor Flow Sensor for Ethylene Glycol Aqueous Solution 5L/min Min, 40L/min Max