Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 5100 W Flow Sensor for Liquid

Subtotal (1 unit)*

$13,511.43

(exc. GST)

$14,862.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13,511.43

*price indicative

RS Stock No.:
237-5869
Mfr. Part No.:
7ME6520-5RC13-2AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Media Monitored

Liquid

Device Type

Electromagnetic Flow Sensor MAG 5100 W

Series

SITRANS FM

COO (Country of Origin):
FR
The Siemens SITRANS FM MAG 5100 W series is an electromagnetic flow sensor designed to meet ground water, drinking water, waste water, sewage or sludge applications. The flow measuring principle is based on Faradays law of electromagnetic induction according to which the sensor converts the flow into an electrical voltage proportional to the velocity of the flow.

Hastelloy integrated grounding and measuring electrodes
Increased low flow accuracy for water leak detection, due to coned liner design
Suitable for direct burial and constant flooding
Drinking water approvals

Related links