- RS Stock No.:
- 205-1294
- Mfr. Part No.:
- 14272389
- Brand:
- WIKA
On back order for despatch 25/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$731.22
(exc. GST)
$804.34
(inc. GST)
Units | Per unit |
1 + | $731.22 |
- RS Stock No.:
- 205-1294
- Mfr. Part No.:
- 14272389
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA FSD-3 electronic flow switch with digital display for monitoring the flow of liquid media.
Reliable flow monitoring of liquid media
Switching and analogue outputs for flow, temperature and diagnostics
Easily parameter sable via the local display
Free from wear, without any moving parts in the medium
Switching and analogue outputs for flow, temperature and diagnostics
Easily parameter sable via the local display
Free from wear, without any moving parts in the medium
Specifications
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Electronic Flow Switch |
Minimum Flow Rate | 5 cm/s |
Maximum Flow Rate | 300 cm/s |
Supply Voltage | 15 → 35 V |
Series | FSD-3 |
Related links
- ifm electronic Flow Controller 3 → 300 (Liquid) cm³/s 19 →
- Xylem Flygt MagFlux Series Flow Sensor for Liquid 10 m/s Max
- Turck FCS Series Compact Mount Flow Controller 5 → 150 (Water)...
- WIKA FSD-4 Series Digital Flow Switch for Fluid 0.05 m/s Min, 3 m/s Max
- SMC PF2A Series Flow Switch Flow Switch 200 L/min Max
- Digitron U1000MKII-HM Series Fixed Ultrasonic Heat/Energy Meter...
- Gems Sensors RFO Series RotorFlow Electronic Flow Sensor for...
- Sick FTS Series Flow Switch Flow Switch for Liquid 300cm/s Max