Honeywell Technologies AWM90000 Series Airflow Sensor for Liquid, 200cfm Max
- RS Stock No.:
- 203-6327
- Mfr. Part No.:
- AWM92100V
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-6327
- Mfr. Part No.:
- AWM92100V
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Media Monitored | Liquid | |
| Product Type | Airflow Sensor | |
| Maximum Flow Rate | 200cfm | |
| Maximum Pressure | 172kPa | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AWM90000 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Media Monitored Liquid | ||
Product Type Airflow Sensor | ||
Maximum Flow Rate 200cfm | ||
Maximum Pressure 172kPa | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series AWM90000 | ||
- COO (Country of Origin):
- CN
Honeywell Mass Airflow Sensor, Liquid, 8 to 15V DC - AWM90000 Series - AWM92100V
Measure the mass flow rate of liquids with this airflow sensor from Honeywell. Made of durable plastic material, this component is able to withstand high pressures of up to 25psi without losing performance. It also has a maximum flow rate of ±200sccm (standard cubic centimetres per minute), so it's suitable for a wide variety of applications. Low pressure drop of 0.49mbar significantly reduces noise and improves operating efficiency. The device has the added benefit of low power consumption of 50mW maximum, making it suitable for battery-powered applications. This sensor is typically able to capture the full flow rate in a rapid response time of only 1ms.
Features & Benefits
• Wide supply voltage range between 8V to 15V DC allows for flexibility of use in different applications
• Compact package design makes it suitable for space-constrained applications
• High stability eliminates the need for constant recalibration
Applications
• CPAP (continuous positive airway pressure) equipment
• Sleep apnea monitors
• Fuel-to-air ratio sensing
• Leak detection
How accurate is this sensor?
This sensor is capable of producing results with low hysteresis and repeatability reading errors of less than 0.35%.
Related links
- Honeywell AWM90000 Series Airflow Sensor
- Honeywell AWM5000 Series Airflow Sensor to 15L/min
- Honeywell AWM40000 Series Amplified Airflow Sensor for Dry Gas, 1000cm³/s Max
- Honeywell Airflow Sensor for Air 20L/min Max
- Honeywell AWM700 Series Compensated/Amplified Airflow Sensor for Dry Gas, 200L/min Max
- Honeywell AWM5000 Series Amplified Airflow Sensor for Dry Gas 20L/min Max
- Honeywell HAF Series Digital Airflow Sensor for Gas 0L/min Min, 200L/min Max
- Honeywell HAF Series Digital Airflow Sensor for Air 0L/min Min, 15L/min Max
