Honeywell HAF Series Analog Airflow Sensor for Air, Gas, 1 l/min Min, 10 L/min Max
- RS Stock No.:
- 201-7954
- Mfr. Part No.:
- HAFBLF0200CAAX5
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-7954
- Mfr. Part No.:
- HAFBLF0200CAAX5
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Media Monitored | Air, Gas | |
| Device Type | Analog | |
| Minimum Flow Rate | 1 l/min | |
| Maximum Flow Rate | 10 L/min | |
| Supply Voltage | 5 V dc | |
| Series | HAF | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Media Monitored Air, Gas | ||
Device Type Analog | ||
Minimum Flow Rate 1 l/min | ||
Maximum Flow Rate 10 L/min | ||
Supply Voltage 5 V dc | ||
Series HAF | ||
- COO (Country of Origin):
- CN
The Honeywell HAF 5Vdc analog airflow sensor provide an analog interface for reading airflow over the specified full scale flow and compensated temperature range. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow.
Customizable for specific end-user needs
High sensitivity at very low flows allows a customers application to detect presence or absence of airflow
High sensitivity at very low flows allows a customers application to detect presence or absence of airflow
Related links
- Honeywell HAF Series Analog Airflow Sensor for Air 1 l/min Min, 10 L/min Max
- Honeywell HAF Series Digital Airflow Sensor for Air 0 l/min Min, 20 L/min Max
- Honeywell HAF Series Bidirectional Flow Meter Airflow Sensor for Air 0.4 L/min Max
- Honeywell HAF Series Bidirectional Flow Meter Airflow Sensor for Air 0.2 L/min Max
- Honeywell HAF Series Digital Airflow Sensor for Air 0L/min Min, 10L/min Max
- Honeywell HAF Series Digital Airflow Sensor for Air 0L/min Min, 20L/min Max
- Honeywell HAF Series Digital Airflow Sensor for Air 0L/min Min, 200L/min Max
- Honeywell HAF Series Digital Airflow Sensor for Air 1L/min Min, 10L/min Max
