TE Connectivity OPS3 Series Flow Sensor Flow Sensor for Oil

N

Subtotal (1 unit)*

$2,503.86

(exc. GST)

$2,754.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 83 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,503.86

*price indicative

RS Stock No.:
861-795
Mfr. Part No.:
10131380-00
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Flow Sensor

Media Monitored

Oil

Device Type

Flow Sensor

Housing Material

Stainless Steel

Connection Type

Male

Maximum Supply Voltage

24V

Maximum Media Temperature

150°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

OPS3

Standards/Approvals

No

COO (Country of Origin):
FR
The TE Connectivity Oil Property Sensor provides real-time fluid analysis for demanding industrial environments. This multi-parametric device optimises equipment maintenance schedules by continuously tracking oil condition directly inside high-flow conduits.

Measures viscosity density and temperature simultaneously

Patented tuning fork technology ensures precise data

Supports high pressure systems up to 25 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy