Siemens QVE3001 Series Air Flow Sensor for Air, 1.3m/s Max

N

Subtotal (1 unit)*

$878.94

(exc. GST)

$966.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$878.94

*price indicative

RS Stock No.:
643-404
Mfr. Part No.:
QVE3001 / S55720-S397
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Media Monitored

Air

Product Type

Flow Sensor

Device Type

Air

Housing Material

Brass

Maximum Flow Rate

1.3m/s

Connection Type

Screw

Maximum Pressure

0.001kPa

Minimum Media Temperature

5°C

IP Rating

IP40

Maximum Supply Voltage

24V ac

Minimum Operating Temperature

5°C

Maximum Media Temperature

55°C

Maximum Operating Temperature

55°C

Series

QVE3001

Standards/Approvals

UKCA

Current Rating

42mA

COO (Country of Origin):
CH
The Siemens Flow sensor designed for precise monitoring of Air flow velocity in laboratory fume hoods, ensuring optimal performance and safety. With its quick installation features, this sensor allows for immediate integration into both horizontal and vertical sliding front door units. The device incorporates Advanced technologies to accurately measure Air face velocity while preventing contamination through its built-in filter unit. Its maintenance-free operation ensures long-term reliability, making it an Ideal choice for any laboratory environment.

Installation is straightforward with provided mounting instructions, supporting any orientation

Features a linear output signal correlated to velocity, enhancing measurement accuracy

Designed to operate within a temperature range of 5 to 55 °C and humidity below 90% r.h

Maintenance-free design for reduced operational costs and increased uptime

Built-in filter unit prevents sensor contamination, extending product life

Complies with European Directive 2012/19/EU for responsible disposal practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy