Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- RS Stock No.:
- 342-636
- Mfr. Part No.:
- SOPA-CM2H-R1-HQ6-PNLK-A-M12
- Brand:
- Festo
Subtotal (1 unit)*
$2,152.10
(exc. GST)
$2,367.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,152.10 |
*price indicative
- RS Stock No.:
- 342-636
- Mfr. Part No.:
- SOPA-CM2H-R1-HQ6-PNLK-A-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Airflow Sensor | |
| Media Monitored | Air | |
| Device Type | Air Gap Sensor | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 7bar | |
| Maximum Supply Voltage | 26.4V | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, c UL us listed (OL), RCM, CE | |
| Series | SOPA | |
| Model Number | 8093821 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Airflow Sensor | ||
Media Monitored Air | ||
Device Type Air Gap Sensor | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 7bar | ||
Maximum Supply Voltage 26.4V | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, c UL us listed (OL), RCM, CE | ||
Series SOPA | ||
Model Number 8093821 | ||
- COO (Country of Origin):
- BG
The Festo Advanced air gap sensor integrates cutting edge technology to ensure precise distance measurement and reliable operation in demanding environments. Tailored for pneumatic applications, it excels in performance monitoring and quality assurance. With a robust design and a temperature range of 0 °C to 50 °C, the sensor maintains accuracy even under varying conditions. It features an illuminated LCD display for easy settings management and is specially designed to facilitate quick integration and setup via IO Link capabilities. The compact form factor paired with simple installation processes makes this sensor an ideal choice for automation professionals seeking dependable performance.
Real time monitoring through IO Link ensures seamless integration with existing systems
Offers both PNP and NPN output options to cater to various electrical requirements
Compact design allows for versatile mounting options including H rail and through hole
Robust construction ensures durability in moderate corrosion environments
Illuminated multi colour display enhances user interaction and visibility
Related links
- Festo SOPA Series Air Gap Sensor Airflow Sensor for Air
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V 5
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V dc SOPA-CM2H-R1-HQ6-2P-M12
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V dc 5
- Festo SOPA Proximity Sensor 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4 V
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4 V dc
