Gems Sensors FS-200E Series Shuttle Type Flow Sensor for Liquid, 3L/min Min, 22.5L/min Max

Subtotal (1 unit)*

$945.58

(exc. GST)

$1,040.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$945.58

*price indicative

RS Stock No.:
314-177
Mfr. Part No.:
020-2416
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Liquid

Product Type

Flow Sensor

Device Type

Shuttle Type

Minimum Flow Rate

3L/min

Maximum Flow Rate

22.5L/min

Maximum Pressure

27bar

IP Rating

IP65

Maximum Supply Voltage

20V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Series

FS-200E

COO (Country of Origin):
US
The Gems Sensors Flow switch offers accurate flow detection with 1% repeatability and European G1 inch port size. The durable construction delivers long life repeatability in either water or oil. The design of large flow paths keep pressure drop low, thus are ideal for detection of flow in high volume lubrication, cooling or process applications.

Adjustable versions offer the same accuracy

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy