SMC IR Series, Panel Flow Controller, 11.5L/min, NPN Open Collector Output

Subtotal (1 unit)*

$412.61

(exc. GST)

$453.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$412.61

*price indicative

RS Stock No.:
161-3066
Mfr. Part No.:
IR3000-F03-A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Controller

Maximum Flow Rate

11.5L/min

Control Output

NPN Open Collector

Mount Type

Panel

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

IR

RoHS Status: Exempt

COO (Country of Origin):
JP
Series IR Precision Regulators are designed to be compact and light weight. The maximum set pressure has been expanded from the conventional 0.7MPa to 0.8MPa. Relief flow has been increased by nearly 5 times (compared to SMC IR201, IR401)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy