ifm electronic SN2 Series Flow Controller, Analogue Output
- RS Stock No.:
- 596-621
- Mfr. Part No.:
- SN2302
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2,081.13
(exc. GST)
$2,289.24
(inc. GST)
- RS Stock No.:
- 596-621
- Mfr. Part No.:
- SN2302
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Flow Controller | |
| Control Output | Analogue | |
| Series | SN2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Flow Controller | ||
Control Output Analogue | ||
Series SN2 | ||
- COO (Country of Origin):
- DE
The ifm electronic control monitor for flow sensors is designed to ensure accurate monitoring and maintenance of your flow systems. This reliable device is ideal for applications such as flow and wire monitoring, providing essential feedback through a robust relay interface. It operates within the specified voltage range and can handle up to 4 A contact ratings, ensuring compatibility with various systems. With its DIN rail mounting solution, the monitor fits seamlessly within control panels, enhancing your workplace's efficiency and safety. Notably, it features a flexible selection for liquids and gases, making it suitable for diverse operational environments.
Designed for effective flow monitoring and wire break detection
Relay system provides a clear switching function with indicators
Potentiometer adjustment allows for tailored configuration
Ambient temperature operation ranges between -20 and 60°C, ensuring reliability in various conditions
Related links
- ifm electronic SN2 Series Flow Controller, Analogue Output
- ifm electronic SR0 Series Flow Controller, Analogue Output
- ifm electronic SR3 Series Flow Controller, Analogue Output
- ifm electronic SMF Series 750 L/min 48.3 mm Pipe 32V
- ifm electronic SN0 Series Analogue Output 240V
- ifm electronic SMF Series 750 L/min 60.3 mm Pipe 32V
- ifm electronic SMF Series 5000 L/min 114.3 mm Pipe 32V
- ifm electronic SMF Series Flow Controller Analogue Output, 114.3 mm Pipe 32V

