ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 1 m, 0.600 m 2.200 m
- RS Stock No.:
- 249-0318
- Mfr. Part No.:
- ES2206K
- Brand:
- ABB
Subtotal (1 unit)*
$6,082.08
(exc. GST)
$6,690.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,082.08 |
*price indicative
- RS Stock No.:
- 249-0318
- Mfr. Part No.:
- ES2206K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Construction | Assembled Welded | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | Orange, RAL 7035 | |
| External Width | 0.600m | |
| External Depth | 1m | |
| External Height | 2.200m | |
| NEMA Rating | NEMA 1, 3R, 12 | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Series AM2 | ||
Construction Assembled Welded | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour Orange, RAL 7035 | ||
External Width 0.600m | ||
External Depth 1m | ||
External Height 2.200m | ||
NEMA Rating NEMA 1, 3R, 12 | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- COO (Country of Origin):
- IT
The ABB cabinet with single blind door is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
Related links
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure IP65 1 m, 0.600 m 2.200 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1.2 m, 0.600 m 2.200 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1 m, 0.400 m 2.200 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 0.600 m, 0.600 m 0.600 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1.2 m, 0.400 m 2.200 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 0.600 m, 0.600 m 2.000 m
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 0.400 m, 0.600 m 2.000 m
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 1.2 m, 0.600 m 2.000 m