ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Opaque Door, IP65 500 mm, 1 m 2 m

Subtotal (1 unit)*

$5,675.53

(exc. GST)

$6,243.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,675.53

*price indicative

RS Stock No.:
249-0176
Mfr. Part No.:
ES2005FV2K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP65

Series

AM2

Construction

Assembled Welded

Door Type

Opaque

Body Material

Sheet Steel Metal

Colour

Light Grey

External Width

1m

External Depth

500mm

External Height

2m

Mounting plate

Yes

Colour RAL

RAL 7035

NEMA Rating

1, 12, 3R

Standards/Approvals

IEC 62208, IEC 61439-1-2

COO (Country of Origin):
IT
The ABB blind door cabinet has internal cable container. It is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.

IP65 degree of protection

NEMA 1, 3R, 12 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy