ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Opaque Door, IP65 600 mm, 1.6 m 1.8 m
- RS Stock No.:
- 249-0129
- Mfr. Part No.:
- ES1876K
- Brand:
- ABB
Subtotal (1 unit)*
$8,314.01
(exc. GST)
$9,145.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,314.01 |
*price indicative
- RS Stock No.:
- 249-0129
- Mfr. Part No.:
- ES1876K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Construction | Assembled Welded | |
| Series | AM2 | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | RAL 7035, Orange | |
| External Width | 1.6m | |
| External Depth | 600mm | |
| External Height | 1.8m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | 12, NEMA 1, 3R | |
| Standards/Approvals | IEC 62208, IEC 61439-1-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Construction Assembled Welded | ||
Series AM2 | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour RAL 7035, Orange | ||
External Width 1.6m | ||
External Depth 600mm | ||
External Height 1.8m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
NEMA Rating 12, NEMA 1, 3R | ||
Standards/Approvals IEC 62208, IEC 61439-1-2 | ||
- COO (Country of Origin):
- IT
The ABB cabinet has double blind door with overlapping closure on intermediate upright. This cabinet is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
Related links
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 600 mm, 1600 mm 2000 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 600 mm, 1200 mm 1800 mm
- ABB IS2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 600 mm, 1600 mm 1800 mm
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure IP65 800 mm, 1600 mm 1800 mm
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure IP65 500 mm, 1600 mm 1800 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 800 mm, 1600 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 500 mm, 1600 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure IP65 800 mm, 1600 mm 2000 mm