ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 440 mm, 410 mm 1.9115 m
- RS Stock No.:
- 249-0101
- Mfr. Part No.:
- ES1840K
- Brand:
- ABB
Subtotal (1 unit)*
$4,373.73
(exc. GST)
$4,811.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,373.73 |
*price indicative
- RS Stock No.:
- 249-0101
- Mfr. Part No.:
- ES1840K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Construction | Assembled Welded | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | Light Grey | |
| External Width | 410mm | |
| External Depth | 440mm | |
| External Height | 1.9115m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | 1, 12, 3R | |
| Standards/Approvals | IEC 62208, IEC 61439-1-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series AM2 | ||
Construction Assembled Welded | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour Light Grey | ||
External Width 410mm | ||
External Depth 440mm | ||
External Height 1.9115m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
NEMA Rating 1, 12, 3R | ||
Standards/Approvals IEC 62208, IEC 61439-1-2 | ||
- COO (Country of Origin):
- IT
The ABB cabinet with single blind door is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
Related links
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 440 mm, 410 mm 1911.5 mm
- ABB AM2 Series Sheet Steel 1-Door Floor Standing Enclosure IP65 440 mm, 410 mm 1911.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 440 mm, 410 mm 2311.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 440 mm, 410 mm 2111.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 810 mm, 840 mm 1911.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 840 mm, 810 mm 1911.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 640 mm, 610 mm 1911.5 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 640 mm, 610 mm 1911.5 mm