ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure, Opaque Door, IP65 800 mm, 1 m 2.2 m
- RS Stock No.:
- 248-8366
- Mfr. Part No.:
- ES2280MFK
- Brand:
- ABB
Subtotal (1 unit)*
$6,954.97
(exc. GST)
$7,650.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,954.97 |
*price indicative
- RS Stock No.:
- 248-8366
- Mfr. Part No.:
- ES2280MFK
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Construction | Assembled Welded | |
| Series | AM2 | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | Light Grey | |
| External Width | 1m | |
| External Depth | 800mm | |
| External Height | 2.2m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | No | |
| NEMA Rating | NEMA 1, 3R, 12 | |
| Standards/Approvals | IEC 62208, IEC 61439-1-2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Construction Assembled Welded | ||
Series AM2 | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour Light Grey | ||
External Width 1m | ||
External Depth 800mm | ||
External Height 2.2m | ||
Colour RAL RAL 7035 | ||
Mounting plate No | ||
NEMA Rating NEMA 1, 3R, 12 | ||
Standards/Approvals IEC 62208, IEC 61439-1-2 | ||
- COO (Country of Origin):
- IT
The ABB cabinets for compartments with cable container has single door type. Material used sheet steel metal.
Height 2200 mm
Width 800 mm
Depth 1000 mm
Related links
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 1000 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 800 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 600 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 800 mm, 500 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1000 mm, 800 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1000 mm, 1000 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 400 mm, 800 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 400 mm, 1000 mm 2200 mm