ABB RRW58L Series Stainless Steel 1-Door Floor Standing Enclosure, IP54 2.08 m, 1.364 m 1.913 m

Subtotal (1 box of 1 unit)*

$837.83

(exc. GST)

$921.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$837.83

*price indicative

RS Stock No.:
237-6478
Mfr. Part No.:
2CPX046516R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP54

Series

RRW58L

Body Material

Stainless Steel

Colour

Grey

External Width

1.364m

External Depth

2.08m

External Height

1.913m

Colour RAL

RAL 7035

Standards/Approvals

No

COO (Country of Origin):
DE
The ABB wear wall is 5 panel wide and has overall height 8. This rear wall made of sheet steel.

Left-hand side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy