- RS Stock No.:
- 236-7029
- Mfr. Part No.:
- 2CPX045686R9999
- Brand:
- ABB
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1
$3,612.29
(exc. GST)
$3,973.52
(inc. GST)
Box(es) | Per Box |
1 + | $3,612.29 |
- RS Stock No.:
- 236-7029
- Mfr. Part No.:
- 2CPX045686R9999
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB E8R6 corner panel for R switchgear cabinet. Empty cabinet with rear wall, cover plate and base plate (closed). It has orange peel, RAL 7035 surface finishing. It has 1913 x 744 x 744 mm dimensions.
IP54 rated and earthed
Made of galvanized steel sheet
Made of galvanized steel sheet
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP54 |
Door Type | Opaque |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Rittal VX25 Series Sheet Steel Single-Door-Door Floor Standing...
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB AM2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB Single-Door-Door Floor Standing Enclosure IP65
- Rittal IW Series Sheet Steel Double-Door-Door Floor Standing...