Better World
Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Plain Door, IP65 320
- RS Stock No.:
- 220-6366
- Mfr. Part No.:
- NSYPLA5103G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,304.12
(exc. GST)
$1,434.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,304.12 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-6366
- Mfr. Part No.:
- NSYPLA5103G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Construction | Assembled Welded | |
| Series | PanelSeT | |
| Door Type | Plain | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 1000mm | |
| External Depth | 320mm | |
| External Height | 500mm | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | NEMA 1, NEMA 13, NEMA 2, NEMA 12 | |
| Standards/Approvals | DNV Marine Veritas, UL 508 A, IEC 62208, UL/cUL listed | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Construction Assembled Welded | ||
Series PanelSeT | ||
Door Type Plain | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 1000mm | ||
External Depth 320mm | ||
External Height 500mm | ||
Colour RAL RAL 7035 | ||
NEMA Rating NEMA 1, NEMA 13, NEMA 2, NEMA 12 | ||
Standards/Approvals DNV Marine Veritas, UL 508 A, IEC 62208, UL/cUL listed | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLA Floor standing polyester enclosure completely sealed, version PLA. 499 x 1000 x 320 mm. Sealed top and bottom part assembled with side parts. 2 points door locking system with 5-mm double-bar locks. Polyester reinforced with fibreglass body.K10, Grey RAL 7035.
Green premium product
Mercury free
IP degree of protection IP65
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP65 320
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP65 320
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP65 620
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP65 420
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44 320
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP54 320
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44 420
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP55 420
