RS Better World
Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 500 mm, 600 mm 1.8 m
- RS Stock No.:
- 220-1613
- Mfr. Part No.:
- NSYSM18650
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,013.22
(exc. GST)
$3,314.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,013.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1613
- Mfr. Part No.:
- NSYSM18650
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Floor Standing Enclosure | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Construction | Welded | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Grey | |
| External Width | 600mm | |
| External Depth | 500mm | |
| External Height | 1.8m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | No | |
| Standards/Approvals | IEC 62208 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Floor Standing Enclosure | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Construction Welded | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Grey | ||
External Width 600mm | ||
External Depth 500mm | ||
External Height 1.8m | ||
Colour RAL RAL 7035 | ||
Mounting plate No | ||
Standards/Approvals IEC 62208 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SM compact enclosure without mounting plate, these Spacial floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded. Their body provides high rigidity and is compatible with many applications in the industrial, electrical engineering and automation fields.
It supports Floor-standing Installation
Sustainable green premium product
RS Better World
- RS Stock No. 2201609
- Mfr. Part No. NSYSM18630
Each
$2,224.13
RS Better World
- RS Stock No. 2201610
- Mfr. Part No. NSYSM18630P
Each
$1,547.23
RS Better World
- RS Stock No. 2201615
- Mfr. Part No. NSYSM18830
Each
$2,637.29
RS Better World
- RS Stock No. 2201595
- Mfr. Part No. NSYSM16630
Each
$2,128.11
Related links
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1800
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 300 mm, 600 mm 1800
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 800 mm 1800
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 300 mm, 800 mm 1800
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 300 mm, 600 mm 1400
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1400
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 400 mm, 600 mm 1600
- Schneider Electric PanelSeT SM Series Sheet Steel 1-Door Floor Standing Enclosure IP55 300 mm, 600 mm 1600












