Better World
Schneider Electric Spacial SM Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1600 x
- RS Stock No.:
- 220-1593
- Mfr. Part No.:
- NSYSM1612302D
- Brand:
- Schneider Electric
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,421.69
(exc. GST)
$4,863.86
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,421.69 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1593
- Mfr. Part No.:
- NSYSM1612302D
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Spacial SM compact enclosure without mounting plate, these Spacial floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded. Their body provides high rigidity and is compatible with many applications in the industrial, electrical engineering and automation fields.
It supports Floor-standing Installation
Sustainable green premium product
Sustainable green premium product
Specifications
Attribute | Value |
---|---|
Number of Doors | 2 |
IP Rating | IP55 |
Series | Spacial SM |
Door Type | Opaque |
Construction Type | Welded |
Body Material | Sheet Steel |
Colour | Grey |
External Dimensions | 1600 x 1200 x 300mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Spacial SM Series Sheet Steel Double-Door-Door...
- Schneider Electric Spacial SM Series Sheet Steel Single-Door-Door...
- Schneider Electric Spacial SM Series Sheet Steel Double-Door-Door...
- Schneider Electric Spacial SM Series Sheet Steel Double-Door-Door...
- Schneider Electric Spacial SM Series Sheet Steel Double-Door-Door...
- Schneider Electric Spacial SM Series Sheet Steel Double-Door-Door...
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing...
- Schneider Electric NSYS Series Sheet Steel Double-Door-Door Floor...