Better World

Schneider Electric PanelSeT SM Series Sheet Steel 2-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 1000 mm

Subtotal (1 unit)*

$1,359.44

(exc. GST)

$1,495.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,359.44

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-1578
Mfr. Part No.:
NSYSM1210302D
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Enclosure

Number of Doors

2

IP Rating

IP55

Construction

Welded

Series

PanelSeT SM

Door Type

Opaque

Body Material

Sheet Steel

Colour

Grey

External Width

1000mm

External Depth

300mm

External Height

1200mm

Colour RAL

Enclosure: RAL 7035, Handle: RAL 9005

Mounting plate

No

Standards/Approvals

IEC 62208, DNV, BV, UL

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric Spacial SM compact enclosure without mounting plate, these Spacial floor-standing enclosures and boxes offer both single door and double door enclosures with a range of sizes and easy to use accessories helping you find the most suitable fit and solution for your needs. These compact metal enclosures are made up of a compact body, welded rear panel and front part forming a rigid frame with its corners welded. Their body provides high rigidity and is compatible with many applications in the industrial, electrical engineering and automation fields.

It supports Floor-standing Installation

Sustainable green premium product

Related links