Schneider Electric NSYSM Series Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1000 x 400mm
- RS Stock No.:
- 220-0215
- Mfr. Part No.:
- NSYSM2010402DP
- Brand:
- Schneider Electric
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,556.29
(exc. GST)
$5,011.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,556.29 |
- RS Stock No.:
- 220-0215
- Mfr. Part No.:
- NSYSM2010402DP
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial SM compact enclosure with mounting plate having dimensions 2000x1000x400 mm. The colour of the enclosure is grey and handle is black. The enclosure body is made up from sheet steel and the surface finish done with epoxy-polyester powder.
IP degree of protection IP55 conforming to IEC 60529
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
Specifications
Attribute | Value |
---|---|
Number of Doors | 2 |
IP Rating | IP55 |
Series | NSYSM |
Door Type | Opaque |
Body Material | Steel |
Colour | Grey |
External Dimensions | 2000 x 1000 x 400mm |
Related links
- Schneider Electric NSYSM Series Steel Double-Door-Door Floor...
- Schneider Electric NSYS Series Steel Double-Door-Door Floor...
- Schneider Electric NSYSM Series Sheet Steel Double-Door-Door Floor...
- Schneider Electric NSYS Series Steel Double-Door-Door Floor...
- Schneider Electric NSYS Series Steel Single-Door-Door Floor...
- Schneider Electric Sheet Steel Double-Door-Door Floor Standing...
- Schneider Electric NSYS Series Steel Double-Door-Door Floor...
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing...