nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 800 mm 1400 mm

Subtotal (1 unit)*

$1,467.85

(exc. GST)

$1,614.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,467.85

*price indicative

RS Stock No.:
275-089
Mfr. Part No.:
MKS14083R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

MKS

Construction

Welded

Door Type

Opaque

Body Material

Mild Steel

Colour

Light Grey

External Width

800mm

External Depth

300mm

External Height

1400mm

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

cULus-UL Listed, GOST, CE, EAC, UKCA

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed to meet the diverse needs of industrial applications. Its robust construction provides an IP 55 protection level, ensuring that your valuable components remain safe from dust and water ingress. With an integrated depth adjustment feature for the mounting plate, this enclosure allows for versatile installation options. Ideal for various industries, its spacious interior is complemented by an efficient locking system and earth bonding features, ensuring user safety while maintaining accessibility for maintenance and operation.

Complies with stringent industry standards for quality assurance

Recyclable packaging materials reduce environmental impact

Stylish RAL 7035 light grey finish blends seamlessly into various settings

Related links