Eaton xEnergy Basic Series Sheet Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 250 mm, 1100 mm 1910 mm

Subtotal (1 unit)*

$3,420.64

(exc. GST)

$3,762.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,420.64

*price indicative

RS Stock No.:
252-301
Mfr. Part No.:
193652 BPM-F-1100/19/2-P-576-EP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

xEnergy Basic

Construction

Welded

Door Type

Opaque

Body Material

Sheet Steel

Colour

Grey

External Width

1100mm

External Depth

250mm

External Height

1910mm

Colour RAL

RAL 7035

Standards/Approvals

No

IK Rating

IK10

COO (Country of Origin):
CZ
The Eaton distribution box features an IP54 rated protection. It dimensions are 1910x1100x250mm. It is included with a support frame and cover plate. It is made of steel sheet.

Suitable for metrical mounting

IK10 protection

Powder coating on surface

Related links