Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure, Opaque Door, IP44
- RS Stock No.:
- 130-891
- Mfr. Part No.:
- NSYPLAT15123G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,881.13
(exc. GST)
$3,169.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,881.13 |
*price indicative
- RS Stock No.:
- 130-891
- Mfr. Part No.:
- NSYPLAT15123G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP44 | |
| Series | Thalassa | |
| Construction | Sealed | |
| Door Type | Opaque | |
| Body Material | Fibreglass Reinforced Polyester | |
| Colour | Grey | |
| External Width | 1250mm | |
| External Depth | 320mm | |
| External Height | 1500mm | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP44 | ||
Series Thalassa | ||
Construction Sealed | ||
Door Type Opaque | ||
Body Material Fibreglass Reinforced Polyester | ||
Colour Grey | ||
External Width 1250mm | ||
External Depth 320mm | ||
External Height 1500mm | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric floor-standing polyester enclosure is designed for multi-purpose use with its 1500x1250x320mm dimensions, IP44, and IK10 rating. It offers a secure lock type with 4 points lock and handle with 5 mm double bar insert for enhanced safety.
Floor-standing polyester enclosure suitable for multiple applications
Secure lock type with 4 points lock and handle for added safety
Polyester reinforced with fibreglass material for enhanced durability
Ventilated canopy design for better air flow and protection
Related links
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44
- Schneider Electric NSYPLAT Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44 620
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP65
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP54
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 2-Door Floor Standing Enclosure IP44 420
- Schneider Electric Thalassa Series Polyester 2-Door Floor Standing Enclosure IP44 320 mm, 1000 mm 1000 mm
- Schneider Electric PLAZT Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure IP44 420

