Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP44

Subtotal (1 unit)*

$1,611.17

(exc. GST)

$1,772.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,611.17

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
130-771
Mfr. Part No.:
NSYPLAT776G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP44

Construction

Sealed

Series

Thalassa

Door Type

Opaque

Body Material

Fibreglass Reinforced Polyester

Colour

Grey

External Width

750mm

External Depth

620mm

External Height

750mm

Colour RAL

RAL 7035

Mounting plate

Yes

Standards/Approvals

VERITAS, Class II, IEC 62208

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric floor standing polyester enclosure with dimensions of 750x750x620mm, offering IP44 and IK10 protection. It is a multi-purpose enclosure suitable for various applications, featuring a plain door and ventilated canopy for added functionality.

Reversible door opening for increased accessibility

2 points handle lock for secure locking mechanism

Class II electrical insulation for safety

Environmentally friendly with green premium product status

Related links