Schneider Electric Thalassa Series Fibreglass Reinforced Polyester 1-Door Floor Standing Enclosure, Opaque Door, IP44

Subtotal (1 unit)*

$2,124.47

(exc. GST)

$2,336.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,124.47

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
130-774
Mfr. Part No.:
NSYPLAT1576G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP44

Series

Thalassa

Construction

Sealed

Door Type

Opaque

Body Material

Fibreglass Reinforced Polyester

Colour

Grey

External Width

750mm

External Depth

620mm

External Height

1500mm

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric floor standing polyester enclosure is a versatile and durable solution for various electrical applications. With its multi-purpose design and high-quality materials, it offers reliable protection and easy access to components.

Reversible door opening and 4 points lock for convenient access and enhanced security

Polyester reinforced with fibreglass construction for durability and long-lasting performance

Complies with IEC 62208 standards and certified by Veritas for quality assurance

Related links