RS Better World

Schneider Electric PrismaSeT HD Series Galvanised Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 600 mm, 700

Subtotal (1 unit)*

$10,286.85

(exc. GST)

$11,315.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,286.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-737
Mfr. Part No.:
NSYSFPN20760G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PrismaSeT HD

Door Type

Opaque

Body Material

Galvanised Steel

Colour

Grey, Black

External Width

700mm

External Depth

600mm

External Height

2000mm

Colour RAL

RAL 9005, RAL 7035

NEMA Rating

NEMA 3R/12

Mounting plate

No

Standards/Approvals

IEC 62208 IEC 61439-1 IEC 61439-2

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric floor standing modular electrical enclosure , with dimensions 2000x700x600mm and IP55 protection, is designed for low voltage electrical distribution applications. It features a sturdy structure made from galvanised steel and a 4 points lock system with a handle for secure closure. The enclosure is suitable for harsh environments and is a sustainable Green Premium product.

Galvanised steel frame and uprights for durability

Perforated structure for efficient ventilation

IP55 and IK10 protection ratings for harsh environments

Epoxy-polyester powder finish for long-lasting quality

Sustainable Green Premium product with Reach and RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy