Knightsbridge FLN Floodlight, 42 LED, 30 W Warm White, 3330 lm, IP65, 230V ac

Subtotal (1 unit)*

$65.58

(exc. GST)

$72.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.58

*price indicative

RS Stock No.:
239-9072
Mfr. Part No.:
FLN30
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Power

30W

Product Type

Floodlight

Voltage

230V ac

Incandescent Equivalent Wattage

150W

IP Rating

IP65

Housing Material

Die Cast Aluminium

Number of LEDs

42

Colour

Warm White

Luminous Flux

3330lm

Mount Type

Supporting Bracket

Colour Temperature

3000K

Minimum Operating Temperature

-20°C

Lifespan

20000h

Series

FLN

Maximum Operating Temperature

45°C

Standards/Approvals

RoHS, IEC

Hazardous Area Certification

No

Lamp Type

LED

PIR Included

No

Lamp Supplied

No

Diffuser Material

Glass

Beam Angle

90°

COO (Country of Origin):
CN
The Knightsbridge LED flood light 30W Manufactured from die cast aluminium body. Accessories include optional PIR or Microwave sensors , connectors allow cable to be fitted directly to the unit without the use of external connectors or extra wiring.

Lumen (LM) 3330

Lumen tolerance 10%

Efficiency (LM/W) 109.66

Circuit wattage (W) 30.40

CCT 4000 K

Light colour cool white

CRI >80

SDCM <6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy