Thorlux Lighting Starflood Floodlight, 1 LED Silver, Graphite, 4780 lm, IP66

Subtotal (1 unit)*

$680.42

(exc. GST)

$748.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$680.42

*price indicative

RS Stock No.:
122-2770
Mfr. Part No.:
STF17415LF19145
Brand:
Thorlux Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Thorlux Lighting

Product Type

Floodlight

Incandescent Equivalent Wattage

42W

IP Rating

IP66

Housing Material

Aluminium

Number of LEDs

1

Colour

Silver, Graphite

Luminous Flux

4780lm

Mount Type

Floor, Pole, Wall

Colour Temperature

5700K

Lifespan

100000h

Colour Reference Code

RAL 9006

Series

Starflood

Width

380mm

Height

135mm

Depth

240mm

Standards/Approvals

CE

Hazardous Area Certification

No

PIR Included

No

Sub Type

Wall Mount

Lamp Type

LED

Lamp Supplied

Yes

Diffuser Material

Polycarbonate

Beam Angle

124°

COO (Country of Origin):
GB

Thorlux LED Floodlight Wall Mount


Thorlux Lighting has introduced the Starflood floodlight that is versatile, precision engineered that is suitable for various applications. The Starflood features a diecast body that incorporates fins to channel water away to improve LED efficiency, with a UV stabilised polycarbonate lens. The LED circuit board contains an over voltage protection, so if one LED was to fail then the others continue to operate. The LEDs ensure high performance with excellent efficiency (109 lumens per circuit watt) and longevity (up to 100000 hours).

Features and Benefits


Diecast aluminium body

Graphite full polyester powder finish

Polycarbonate lens

High performance LEDs

100000 hour rated life

5700K (Daylight) colour temperature

Protection rating: IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy